Part Details for AF2512DK-0727K4L by YAGEO Corporation
Overview of AF2512DK-0727K4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2512DK-0727K4L
AF2512DK-0727K4L CAD Models
AF2512DK-0727K4L Part Data Attributes
|
AF2512DK-0727K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2512DK-0727K4L
YAGEO Corporation
Fixed Resistor, 1W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF2512DK-0727K4L
This table gives cross-reference parts and alternative options found for AF2512DK-0727K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512DK-0727K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR012742D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF2512DK-0727K4L vs CR012742D |
TSR1GTD2742V | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | AF2512DK-0727K4L vs TSR1GTD2742V |
RK73H3ALTEB2742D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512DK-0727K4L vs RK73H3ALTEB2742D |
CR2512D27K4E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | AF2512DK-0727K4L vs CR2512D27K4E04 |
RTT252742DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | AF2512DK-0727K4L vs RTT252742DE2 |
RCM6432D2742AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | AF2512DK-0727K4L vs RCM6432D2742AS |
RK73HW3ATTE2742D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512DK-0727K4L vs RK73HW3ATTE2742D |
RK73H3ATTED2742D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | AF2512DK-0727K4L vs RK73H3ATTED2742D |
CR2512-1W-2742DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | AF2512DK-0727K4L vs CR2512-1W-2742DSNT-13 |
RK73HW3ATTEB2742D | Fixed Resistor, Metal Glaze/thick Film, 1W, 27400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | AF2512DK-0727K4L vs RK73HW3ATTEB2742D |