AF2512DK-071K1L
YAGEO Corporation
Description: Fixed Resistor, 1W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of AF2512DK-071K1L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF2512DK-071K1L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF2512DK-071K1L by YAGEO Corporation

AF2512DK-071K1L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.57 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. AF2512DK-071K1L
    YAGEO Corporation
    Fixed Resistor, 1W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for AF2512DK-071K1L

This table gives cross-reference parts and alternative options found for AF2512DK-071K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2512DK-071K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H3ATTED1101D Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc AF2512DK-071K1L vs RK73H3ATTED1101D
RK73H3ALTED1101D Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc AF2512DK-071K1L vs RK73H3ALTED1101D
RTT251101DTE Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec AF2512DK-071K1L vs RTT251101DTE
RMS25DE1101 Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP TA-I Technology Co Ltd AF2512DK-071K1L vs RMS25DE1101
CR2512-1W-1101DPT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD AF2512DK-071K1L vs CR2512-1W-1101DPT-13
ERJU1TD1101U Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components AF2512DK-071K1L vs ERJU1TD1101U
RTT251101DE4 Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, Ralec AF2512DK-071K1L vs RTT251101DE4
RK73H3ATTEB1101D Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc AF2512DK-071K1L vs RK73H3ATTEB1101D
RK73HW3ARTTEB1101D Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc AF2512DK-071K1L vs RK73HW3ARTTEB1101D
RC2512DK-071K1L Fixed Resistor, Metal Glaze/thick Film, 1W, 1100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation AF2512DK-071K1L vs RC2512DK-071K1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF2512DK-071K1L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF2512DK-071K1L by YAGEO Corporation

  • Please alert me when AF2512DK-071K1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AF2512DK-071K1L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF2512DK-071K1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AF2512DK-071K1L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF2512DK-071K1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF2512DK-071K1L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: