Part Details for AF2010FK-075R11L by YAGEO Corporation
Overview of AF2010FK-075R11L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2010FK-075R11L
AF2010FK-075R11L CAD Models
AF2010FK-075R11L Part Data Attributes
|
AF2010FK-075R11L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010FK-075R11L
YAGEO Corporation
Fixed Resistor, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2010FK-075R11L
This table gives cross-reference parts and alternative options found for AF2010FK-075R11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-075R11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FK-075R11P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010FK-075R11L vs RC2010FK-075R11P |
RMGW50-5R11FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AF2010FK-075R11L vs RMGW50-5R11FB |
RK73H2HTTED5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-075R11L vs RK73H2HTTED5R11F |
CAR20F5R11CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | AF2010FK-075R11L vs CAR20F5R11CT |
RTT205R11FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, -400,400ppm/Cel, 2010, | Ralec | AF2010FK-075R11L vs RTT205R11FTE |
CR-0AFL9--5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010FK-075R11L vs CR-0AFL9--5R11 |
WR20W5R11FTL | Fixed Resistor, 0.5W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010FK-075R11L vs WR20W5R11FTL |
CR-0AFL4--5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010FK-075R11L vs CR-0AFL4--5R11 |
RC2010F5R11-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | AF2010FK-075R11L vs RC2010F5R11-07-RG70 |
RC2010FK-075R11L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.11ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010FK-075R11L vs RC2010FK-075R11L |