Part Details for AF2010FK-0757R6L by YAGEO Corporation
Overview of AF2010FK-0757R6L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF2010FK-0757R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF2010FK-0757R6LTR-ND
|
DigiKey | RES 57.6 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1161 | Buy Now |
DISTI #
AF2010FK-0757R6L
|
Avnet Americas | Resistor Thick Film 2010 57.6 Ohm ±1% 3/4W ±100ppm/°C Molded Emboss T/R AEC-Q200 - Tape and Reel (Alt: AF2010FK-0757R6L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0378 / $0.0425 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0325 | Buy Now |
Part Details for AF2010FK-0757R6L
AF2010FK-0757R6L CAD Models
AF2010FK-0757R6L Part Data Attributes
|
AF2010FK-0757R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010FK-0757R6L
YAGEO Corporation
Fixed Resistor, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2010FK-0757R6L
This table gives cross-reference parts and alternative options found for AF2010FK-0757R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-0757R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K57R6FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010FK-0757R6L vs RS10K57R6FBG |
RMS20FE57R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AF2010FK-0757R6L vs RMS20FE57R6 |
ERJS1DF57R6U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | AF2010FK-0757R6L vs ERJS1DF57R6U |
MR20X57R6FBL | Fixed Resistor, 0.5W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010FK-0757R6L vs MR20X57R6FBL |
MC2010P-57R6-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010FK-0757R6L vs MC2010P-57R6-FB101Q |
RS10K57R6FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010FK-0757R6L vs RS10K57R6FC |
TSR2GTF57R6V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | AF2010FK-0757R6L vs TSR2GTF57R6V |
MC2010-57R6-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010FK-0757R6L vs MC2010-57R6-FTQ |
RC2010F57R6-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | AF2010FK-0757R6L vs RC2010F57R6-07-T70 |
NRC50F57R6TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 57.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AF2010FK-0757R6L vs NRC50F57R6TRF |