Part Details for AF2010FK-0713R3L by YAGEO Corporation
Overview of AF2010FK-0713R3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2010FK-0713R3L
AF2010FK-0713R3L CAD Models
AF2010FK-0713R3L Part Data Attributes
|
AF2010FK-0713R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010FK-0713R3L
YAGEO Corporation
Fixed Resistor, 0.75W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2010FK-0713R3L
This table gives cross-reference parts and alternative options found for AF2010FK-0713R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-0713R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-13R3-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010FK-0713R3L vs MC2010-13R3-FTQ |
NMCR2010FT13R3 | RES,SMT,THICK FILM,13.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | AF2010FK-0713R3L vs NMCR2010FT13R3 |
MC2010-13R3-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AF2010FK-0713R3L vs MC2010-13R3-FT101W |
RMC1/2K13R3FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | AF2010FK-0713R3L vs RMC1/2K13R3FTE |
WR20X13R3FTL | Fixed Resistor, 0.5W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010FK-0713R3L vs WR20X13R3FTL |
RMCS1/213.31%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF2010FK-0713R3L vs RMCS1/213.31%A |
CR2010T100Q13.3R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AF2010FK-0713R3L vs CR2010T100Q13.3R+-1% |
RC2010F13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | AF2010FK-0713R3L vs RC2010F13R3 |
MR20X13R3FGL | Fixed Resistor, 0.5W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF2010FK-0713R3L vs MR20X13R3FGL |
MC2010P-13R3-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 13.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AF2010FK-0713R3L vs MC2010P-13R3-FB101W |