Part Details for AF2010FK-0711RL by YAGEO Corporation
Overview of AF2010FK-0711RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2010FK-0711RL
AF2010FK-0711RL CAD Models
AF2010FK-0711RL Part Data Attributes
|
AF2010FK-0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010FK-0711RL
YAGEO Corporation
Fixed Resistor, 0.75W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF2010FK-0711RL
This table gives cross-reference parts and alternative options found for AF2010FK-0711RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-0711RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AF2010FK-0711RL vs RK73HW2HRTTEB11R0F |
WR20X11R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | AF2010FK-0711RL vs WR20X11R0FQL |
ERJU1DF11R0U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AF2010FK-0711RL vs ERJU1DF11R0U |
NRC-AS50F11R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AF2010FK-0711RL vs NRC-AS50F11R0TRF |
RS10K11R0FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010FK-0711RL vs RS10K11R0FBG |
RK73H2HTTE11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-0711RL vs RK73H2HTTE11R0F |
SCR50-110FB | Fixed Resistor, 0.75W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | AF2010FK-0711RL vs SCR50-110FB |
RK73HW2HLTEB11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AF2010FK-0711RL vs RK73HW2HLTEB11R0F |
RMC-2211R0FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | AF2010FK-0711RL vs RMC-2211R0FK |
CR-0AFL4---11R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010FK-0711RL vs CR-0AFL4---11R |