There are no models available for this part yet.
Overview of AF2010FK-07100KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF2010FK-07100KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AF2010FK-07100KLTR-ND
|
DigiKey | RES CHIP 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1161 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0325 | Buy Now | ||
Ozdisan Elektronik | RES.(5025) 2010 100K Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0988 / $0.1205 | RFQ |
CAD Models for AF2010FK-07100KL by YAGEO Corporation
Part Data Attributes for AF2010FK-07100KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.57 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AF2010FK-07100KL
This table gives cross-reference parts and alternative options found for AF2010FK-07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010FK-07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC2010-100KFT4 | RESISTOR, 0.75W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AF2010FK-07100KL vs ASC2010-100KFT4 |
TSR2GF1003V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | AF2010FK-07100KL vs TSR2GF1003V |
CQ1007F1003T4E | Fixed Resistor, 0.75W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AF2010FK-07100KL vs CQ1007F1003T4E |
CR-0AFL4--100K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010FK-07100KL vs CR-0AFL4--100K |
RK73HW2HRTBK1003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AF2010FK-07100KL vs RK73HW2HRTBK1003F |
RS10K1003FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010FK-07100KL vs RS10K1003FT |
MC2010-1003-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010FK-07100KL vs MC2010-1003-FT101 |
RK73HW2HLTE1003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010FK-07100KL vs RK73HW2HLTE1003F |
RK73HW2HRTTEB1003F | RES,SMT,THICK FILM,100K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | AF2010FK-07100KL vs RK73HW2HRTTEB1003F |
RS10K104FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AF2010FK-07100KL vs RS10K104FCL |