Part Details for AF2010DK-0788K7L by YAGEO Corporation
Overview of AF2010DK-0788K7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2010DK-0788K7L
AF2010DK-0788K7L CAD Models
AF2010DK-0788K7L Part Data Attributes
|
AF2010DK-0788K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010DK-0788K7L
YAGEO Corporation
Fixed Resistor, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010DK-0788K7L
This table gives cross-reference parts and alternative options found for AF2010DK-0788K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010DK-0788K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0ADLF--88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010DK-0788K7L vs CR-0ADLF--88K7 |
MC2010-8872-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010DK-0788K7L vs MC2010-8872-DB101 |
CR-0ADL9--88K7 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010DK-0788K7L vs CR-0ADL9--88K7 |
NRC-AS50D8872TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AF2010DK-0788K7L vs NRC-AS50D8872TRQYF |
MC2010P-8872-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | AF2010DK-0788K7L vs MC2010P-8872-DB101W |
RK73H2HTTE8872D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010DK-0788K7L vs RK73H2HTTE8872D |
MC2010P-8872-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010DK-0788K7L vs MC2010P-8872-DT101Q |
RMF20DE8872 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 88700ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | AF2010DK-0788K7L vs RMF20DE8872 |
MC2010-8872-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010DK-0788K7L vs MC2010-8872-DTW |
SR2010DK-0788K7L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 88700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010DK-0788K7L vs SR2010DK-0788K7L |