Part Details for AF2010DK-07715RL by YAGEO Corporation
Overview of AF2010DK-07715RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2010DK-07715RL
AF2010DK-07715RL CAD Models
AF2010DK-07715RL Part Data Attributes
|
AF2010DK-07715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010DK-07715RL
YAGEO Corporation
Fixed Resistor, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010DK-07715RL
This table gives cross-reference parts and alternative options found for AF2010DK-07715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010DK-07715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC2010P-7150-DB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | AF2010DK-07715RL vs MC2010P-7150-DB101 |
RK73H2HTBK7150D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | AF2010DK-07715RL vs RK73H2HTBK7150D |
MC2010P-7150-DB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | AF2010DK-07715RL vs MC2010P-7150-DB101W |
RK73HW2HTTE7150D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | AF2010DK-07715RL vs RK73HW2HTTE7150D |
RTT207150DE4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | AF2010DK-07715RL vs RTT207150DE4 |
RK73H2HLTEB7150D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | AF2010DK-07715RL vs RK73H2HLTEB7150D |
RK73H2HTTED7150D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | AF2010DK-07715RL vs RK73H2HTTED7150D |
RK73HW2HTTEB7150D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | AF2010DK-07715RL vs RK73HW2HTTEB7150D |
RK73HW2HRTBK7150D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,715 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | AF2010DK-07715RL vs RK73HW2HRTBK7150D |
RK73HW2HRTTE7150D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 715ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | AF2010DK-07715RL vs RK73HW2HRTTE7150D |