Part Details for AF2010DK-075K9L by YAGEO Corporation
Overview of AF2010DK-075K9L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2010DK-075K9L
AF2010DK-075K9L CAD Models
AF2010DK-075K9L Part Data Attributes
|
AF2010DK-075K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010DK-075K9L
YAGEO Corporation
Fixed Resistor, 0.75W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010DK-075K9L
This table gives cross-reference parts and alternative options found for AF2010DK-075K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010DK-075K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20DEN5901 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | AF2010DK-075K9L vs RM20DEN5901 |
MC2010P-5901-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010DK-075K9L vs MC2010P-5901-DT101 |
RK73HW2HRTBK5901D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AF2010DK-075K9L vs RK73HW2HRTBK5901D |
CR2010T100Q5.9K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AF2010DK-075K9L vs CR2010T100Q5.9K+-0.5% |
RTT205901DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AF2010DK-075K9L vs RTT205901DE4 |
MC2010-5901-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010DK-075K9L vs MC2010-5901-DT |
NRC-AS50D5901TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AF2010DK-075K9L vs NRC-AS50D5901TRQYF |
RMS20DE5901 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | AF2010DK-075K9L vs RMS20DE5901 |
RK73HW2HRTTED5901D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010DK-075K9L vs RK73HW2HRTTED5901D |
MC2010P-5901-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010DK-075K9L vs MC2010P-5901-DT101Q |