Datasheets
AF2010DK-07560RL by: YAGEO Corporation

Fixed Resistor, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for AF2010DK-07560RL by YAGEO Corporation

Overview of AF2010DK-07560RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Audio and Video Systems Telecommunications

Part Details for AF2010DK-07560RL

AF2010DK-07560RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AF2010DK-07560RL Part Data Attributes

AF2010DK-07560RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AF2010DK-07560RL YAGEO Corporation Fixed Resistor, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.57 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 560 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for AF2010DK-07560RL

This table gives cross-reference parts and alternative options found for AF2010DK-07560RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010DK-07560RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H2HTTE5600D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc AF2010DK-07560RL vs RK73H2HTTE5600D
RK73HW2HTTED5600D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc AF2010DK-07560RL vs RK73HW2HTTED5600D
CR2010TT100Q560R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc AF2010DK-07560RL vs CR2010TT100Q560R+-0.5%
RGC2010DTD560R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AF2010DK-07560RL vs RGC2010DTD560R
RC2010DK-07560RL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation AF2010DK-07560RL vs RC2010DK-07560RL
RK73H2HLTE5600D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc AF2010DK-07560RL vs RK73H2HLTE5600D
RMGW50K561DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc AF2010DK-07560RL vs RMGW50K561DB
RK73HW2HLTE5600D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc AF2010DK-07560RL vs RK73HW2HLTE5600D
RK73H2HLTEB5600D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc AF2010DK-07560RL vs RK73H2HLTEB5600D
RK73H2HLBK5600D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 560ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc AF2010DK-07560RL vs RK73H2HLBK5600D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF2010DK-07560RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF2010DK-07560RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF2010DK-07560RL would you like to use for your alert(s)?
  • Please alert me when AF2010DK-07560RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF2010DK-07560RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF2010DK-07560RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF2010DK-07560RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF2010DK-07560RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF2010DK-07560RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: