AF2010DK-074K3L
YAGEO Corporation
Description: Fixed Resistor, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of AF2010DK-074K3L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF2010DK-074K3L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF2010DK-074K3L by YAGEO Corporation

AF2010DK-074K3L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.57 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4300 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. AF2010DK-074K3L
    YAGEO Corporation
    Fixed Resistor, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for AF2010DK-074K3L

This table gives cross-reference parts and alternative options found for AF2010DK-074K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010DK-074K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2010DK-074K3L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation AF2010DK-074K3L vs RC2010DK-074K3L
CR50TR432D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Akahane Electronics Ind Corp AF2010DK-074K3L vs CR50TR432D
RK73H2HTBK4301D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc AF2010DK-074K3L vs RK73H2HTBK4301D
RK73H2HLTEB4301D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc AF2010DK-074K3L vs RK73H2HLTEB4301D
BCTS002010-4301DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp AF2010DK-074K3L vs BCTS002010-4301DTE
RK73HW2HTTE4301D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc AF2010DK-074K3L vs RK73HW2HTTE4301D
CR2010T100Q4.3K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc AF2010DK-074K3L vs CR2010T100Q4.3K+-0.5%
RK73H2HLTE4301D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc AF2010DK-074K3L vs RK73H2HLTE4301D
RS10K432DT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Fenghua (HK) Electronics Ltd AF2010DK-074K3L vs RS10K432DT
RK73H2HLTED4301D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc AF2010DK-074K3L vs RK73H2HLTED4301D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF2010DK-074K3L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF2010DK-074K3L by YAGEO Corporation

  • Please alert me when AF2010DK-074K3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF2010DK-074K3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF2010DK-074K3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF2010DK-074K3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF2010DK-074K3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF2010DK-074K3L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: