There are no models available for this part yet.
Overview of AF2010DK-07267RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
CAD Models for AF2010DK-07267RL by YAGEO Corporation
Part Data Attributes for AF2010DK-07267RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.57 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
267 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for AF2010DK-07267RL
This table gives cross-reference parts and alternative options found for AF2010DK-07267RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010DK-07267RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLBK2670D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AF2010DK-07267RL vs RK73H2HLBK2670D |
TSR2GTD2670V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | AF2010DK-07267RL vs TSR2GTD2670V |
RM20D2670CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | AF2010DK-07267RL vs RM20D2670CT-X |
CR-0ADL4--267R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010DK-07267RL vs CR-0ADL4--267R |
NRC-AS50D2670TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AF2010DK-07267RL vs NRC-AS50D2670TRQYF |
CR-0ADLF--267R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010DK-07267RL vs CR-0ADLF--267R |
MC2010-2670-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010DK-07267RL vs MC2010-2670-DB101 |
MC2010P-2670-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010DK-07267RL vs MC2010P-2670-DT101 |
RMGW50K2670DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | AF2010DK-07267RL vs RMGW50K2670DB |
RK73HW2HRTTE2670D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 267ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF2010DK-07267RL vs RK73HW2HRTTE2670D |