Part Details for AF2010DK-0722R6L by YAGEO Corporation
Overview of AF2010DK-0722R6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF2010DK-0722R6L
AF2010DK-0722R6L CAD Models
AF2010DK-0722R6L Part Data Attributes
|
AF2010DK-0722R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF2010DK-0722R6L
YAGEO Corporation
Fixed Resistor, 0.75W, 22.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF2010DK-0722R6L
This table gives cross-reference parts and alternative options found for AF2010DK-0722R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF2010DK-0722R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010T100Q22.6R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22.6ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | AF2010DK-0722R6L vs CR2010T100Q22.6R+-0.5% |
ERJS1DD22R6U | Fixed Resistor, | Panasonic Electronic Components | AF2010DK-0722R6L vs ERJS1DD22R6U |
MC2010-22R6-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | AF2010DK-0722R6L vs MC2010-22R6-DBQ |
ERJU1DD22R6U | Fixed Resistor, | Panasonic Electronic Components | AF2010DK-0722R6L vs ERJU1DD22R6U |
RMS20DE22R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | AF2010DK-0722R6L vs RMS20DE22R6 |
RC2010DK-0722R6L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AF2010DK-0722R6L vs RC2010DK-0722R6L |
CR-0ADLF--22R6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010DK-0722R6L vs CR-0ADLF--22R6 |
RK73H2HTTE22R6D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010DK-0722R6L vs RK73H2HTTE22R6D |
CR-0ADL9--22R6 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AF2010DK-0722R6L vs CR-0ADL9--22R6 |
RK73HW2HTBK22R6D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22.6ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AF2010DK-0722R6L vs RK73HW2HTBK22R6D |