Part Details for AF2-10 by Mersen Electrical Power
Overview of AF2-10 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AF2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71895689
|
RS | Fuse, Automotive, Fast Acting, 1000kA, 32VDC, Plastic, Silver Contacts, Red, 10A | Mersen AF2-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 80 |
|
$1.6300 / $1.8100 | Buy Now |
Part Details for AF2-10
AF2-10 CAD Models
AF2-10 Part Data Attributes
|
AF2-10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AF2-10
Mersen Electrical Power
Electric Fuse, Fast Blow, 10A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |