Part Details for AF1218JK-0720RL by YAGEO Corporation
Overview of AF1218JK-0720RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1218JK-0720RL
AF1218JK-0720RL CAD Models
AF1218JK-0720RL Part Data Attributes
|
AF1218JK-0720RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1218JK-0720RL
YAGEO Corporation
Fixed Resistor, 1W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AF1218JK-0720RL
This table gives cross-reference parts and alternative options found for AF1218JK-0720RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1218JK-0720RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK73R2JTBK200J | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1218, | KOA Speer Electronics Inc | AF1218JK-0720RL vs WK73R2JTBK200J |
CLF121820R5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AF1218JK-0720RL vs CLF121820R5%100PPM/KNB8 |
232273564209L | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF1218JK-0720RL vs 232273564209L |
RC1218JK-0720RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218JK-0720RL vs RC1218JK-0720RL |
CRA121820R5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AF1218JK-0720RL vs CRA121820R5%100PPM/KNS |
AC1218JK-0720RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218JK-0720RL vs AC1218JK-0720RL |
WK73R2JTTE200J | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF1218JK-0720RL vs WK73R2JTTE200J |
CLF121820R5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AF1218JK-0720RL vs CLF121820R5%100PPM/KNS |
RMCW1218JT20R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | AF1218JK-0720RL vs RMCW1218JT20R0 |
CLI121820R5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AF1218JK-0720RL vs CLI121820R5%100PPM/KKB8 |