Part Details for AF1218FK-0739RL by YAGEO Corporation
Overview of AF1218FK-0739RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1218FK-0739RL
AF1218FK-0739RL CAD Models
AF1218FK-0739RL Part Data Attributes
|
AF1218FK-0739RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1218FK-0739RL
YAGEO Corporation
Fixed Resistor, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1218FK-0739RL
This table gives cross-reference parts and alternative options found for AF1218FK-0739RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1218FK-0739RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR18X39R0FTL | RESISTOR, 1W, 1%, 100ppm, 39ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF1218FK-0739RL vs WR18X39R0FTL |
CRCW121839R0FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF1218FK-0739RL vs CRCW121839R0FKEK |
RMCW1218FT39R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | AF1218FK-0739RL vs RMCW1218FT39R0 |
9C12181W39R0FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | AF1218FK-0739RL vs 9C12181W39R0FKPF5 |
CRCW121839R0FKTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF1218FK-0739RL vs CRCW121839R0FKTK |
AC1218FK-0739RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218FK-0739RL vs AC1218FK-0739RL |
RC1218FK-0739RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218FK-0739RL vs RC1218FK-0739RP |
WK73R2JTTE39R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF1218FK-0739RL vs WK73R2JTTE39R0F |
RC1218FK-0739RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218FK-0739RL vs RC1218FK-0739RL |