AF1218FK-072R74L
YAGEO Corporation
Description: Fixed Resistor, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP

Overview of AF1218FK-072R74L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF1218FK-072R74L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF1218FK-072R74L by YAGEO Corporation

AF1218FK-072R74L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.57 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2.74 Ω
Resistor Type
FIXED RESISTOR
Size Code
1218
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AF1218FK-072R74L
    YAGEO Corporation
    Fixed Resistor, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
    VS

Alternate Parts for AF1218FK-072R74L

This table gives cross-reference parts and alternative options found for AF1218FK-072R74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1218FK-072R74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C12181W2R74FLPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation AF1218FK-072R74L vs 9C12181W2R74FLPF5
SR1218FK-072R74L Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation AF1218FK-072R74L vs SR1218FK-072R74L
AA1218FK-072R74L Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218 YAGEO Corporation AF1218FK-072R74L vs AA1218FK-072R74L
232273522748 Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation AF1218FK-072R74L vs 232273522748
CRCW12182R74FRT9 Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP Vishay Intertechnologies AF1218FK-072R74L vs CRCW12182R74FRT9
CRCW12182R74FNEK Fixed Resistor Vishay Intertechnologies AF1218FK-072R74L vs CRCW12182R74FNEK
WR18W2R74FTL Fixed Resistor, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation AF1218FK-072R74L vs WR18W2R74FTL
AC1218FK-072R74L Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation AF1218FK-072R74L vs AC1218FK-072R74L
232273572748L Fixed Resistor, Metal Glaze/thick Film, 1W, 2.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation AF1218FK-072R74L vs 232273572748L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF1218FK-072R74L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF1218FK-072R74L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF1218FK-072R74L would you like to use for your alert(s)?
  • Please alert me when AF1218FK-072R74L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF1218FK-072R74L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF1218FK-072R74L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF1218FK-072R74L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF1218FK-072R74L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF1218FK-072R74L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: