Part Details for AF1218DK-073K57L by YAGEO Corporation
Overview of AF1218DK-073K57L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1218DK-073K57L
AF1218DK-073K57L CAD Models
AF1218DK-073K57L Part Data Attributes
|
AF1218DK-073K57L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1218DK-073K57L
YAGEO Corporation
Fixed Resistor, 1W, 3570ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1218DK-073K57L
This table gives cross-reference parts and alternative options found for AF1218DK-073K57L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1218DK-073K57L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12183K570.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AF1218DK-073K57L vs CLF12183K570.5%100PPM/KNB4 |
CLF12183K570.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AF1218DK-073K57L vs CLF12183K570.5%100PPM/KNB8 |
SR1218DK-073K57L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218DK-073K57L vs SR1218DK-073K57L |
AC1218DK-073K57L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218DK-073K57L vs AC1218DK-073K57L |
RC1218DK-073K57L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3570ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218DK-073K57L vs RC1218DK-073K57L |