AF1210JR-131K2L
YAGEO Corporation
Description: Fixed Resistor, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210,

Overview of AF1210JR-131K2L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF1210JR-131K2L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF1210JR-131K2L by YAGEO Corporation

AF1210JR-131K2L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.57 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1200 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. AF1210JR-131K2L
    YAGEO Corporation
    Fixed Resistor, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
    VS

Alternate Parts for AF1210JR-131K2L

This table gives cross-reference parts and alternative options found for AF1210JR-131K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210JR-131K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC1210JR-131K2L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AF1210JR-131K2L vs AC1210JR-131K2L
RMCF1210JT1K20 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP SEI Stackpole Electronics Inc AF1210JR-131K2L vs RMCF1210JT1K20
CRS1210-2W-122JT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD AF1210JR-131K2L vs CRS1210-2W-122JT
CLF12101K25%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic AF1210JR-131K2L vs CLF12101K25%100PPM/KNB4
CR-10JPD---1K2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp AF1210JR-131K2L vs CR-10JPD---1K2
FPS12JV-122 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Prosperity Dielectrics Co Ltd AF1210JR-131K2L vs FPS12JV-122
CR-10JP6---1K2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp AF1210JR-131K2L vs CR-10JP6---1K2
SR1210JR-131K2L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, YAGEO Corporation AF1210JR-131K2L vs SR1210JR-131K2L
RPC35122JTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc AF1210JR-131K2L vs RPC35122JTE
RC1210JR-131K2P Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation AF1210JR-131K2L vs RC1210JR-131K2P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF1210JR-131K2L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF1210JR-131K2L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF1210JR-131K2L would you like to use for your alert(s)?
  • Please alert me when AF1210JR-131K2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF1210JR-131K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF1210JR-131K2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF1210JR-131K2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF1210JR-131K2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF1210JR-131K2L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: