There are no models available for this part yet.
Overview of AF1210JR-0782RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF1210JR-0782RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AF1210JR-0782RL-ND
|
DigiKey | RES SMD 82 OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0353 | Buy Now | |
Future Electronics | RES SMD 82 OHM 5% 1/2W 1210 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0347 / $0.0376 | Buy Now |
CAD Models for AF1210JR-0782RL by YAGEO Corporation
Part Data Attributes for AF1210JR-0782RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.57 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
82 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for AF1210JR-0782RL
This table gives cross-reference parts and alternative options found for AF1210JR-0782RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210JR-0782RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-20820JR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | AF1210JR-0782RL vs RMC-20820JR |
FPS12JV-820 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | AF1210JR-0782RL vs FPS12JV-820 |
CR1210-2W-820JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | AF1210JR-0782RL vs CR1210-2W-820JT |
RMC-20820JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | AF1210JR-0782RL vs RMC-20820JB |
RPC35820JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | AF1210JR-0782RL vs RPC35820JTE |
RC1210JR-0782RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210JR-0782RL vs RC1210JR-0782RL |
CR-10JPD---82R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AF1210JR-0782RL vs CR-10JPD---82R |
MR10X820JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AF1210JR-0782RL vs MR10X820JBL |
SWR13JTEU82R0N | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Viking Tech Corp | AF1210JR-0782RL vs SWR13JTEU82R0N |
CLF121082R5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210JR-0782RL vs CLF121082R5%100PPM/KKB8 |