Part Details for AF1210FR-13604RL by YAGEO Corporation
Overview of AF1210FR-13604RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210FR-13604RL
AF1210FR-13604RL CAD Models
AF1210FR-13604RL Part Data Attributes
|
AF1210FR-13604RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-13604RL
YAGEO Corporation
Fixed Resistor, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-13604RL
This table gives cross-reference parts and alternative options found for AF1210FR-13604RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-13604RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTDD6040F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-13604RL vs RK73H2EXTDD6040F |
CR35-6040FV | Fixed Resistor, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AF1210FR-13604RL vs CR35-6040FV |
RC1210FR-07604RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-13604RL vs RC1210FR-07604RP |
CR1/46040FV | Fixed Resistor, 0.25W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AF1210FR-13604RL vs CR1/46040FV |
RMS13FT6040 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AF1210FR-13604RL vs RMS13FT6040 |
239073556041L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF1210FR-13604RL vs 239073556041L |
RK73H2ELTDB6040F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210FR-13604RL vs RK73H2ELTDB6040F |
CRS1210-2W-6040FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AF1210FR-13604RL vs CRS1210-2W-6040FT |
ESR25JZPF6040 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | AF1210FR-13604RL vs ESR25JZPF6040 |
AC1210FR-13604RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 604ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF1210FR-13604RL vs AC1210FR-13604RL |