Part Details for AF1210FR-135K76L by YAGEO Corporation
Overview of AF1210FR-135K76L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210FR-135K76L
AF1210FR-135K76L CAD Models
AF1210FR-135K76L Part Data Attributes
|
AF1210FR-135K76L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-135K76L
YAGEO Corporation
Fixed Resistor, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-135K76L
This table gives cross-reference parts and alternative options found for AF1210FR-135K76L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-135K76L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU14F5761U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | AF1210FR-135K76L vs ERJU14F5761U |
WF10P5761FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF1210FR-135K76L vs WF10P5761FTL |
SR1210FR-075K76L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-135K76L vs SR1210FR-075K76L |
1210W2F5761T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF1210FR-135K76L vs 1210W2F5761T5E |
CR-10FPB--5K76 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AF1210FR-135K76L vs CR-10FPB--5K76 |
RTT125761FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210FR-135K76L vs RTT125761FTP |
CAR14F5761CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AF1210FR-135K76L vs CAR14F5761CT |
RK73H2ETBK5761F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-135K76L vs RK73H2ETBK5761F |
CR-10FP7--5K76 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AF1210FR-135K76L vs CR-10FP7--5K76 |
CRS1210AFX-5761ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | AF1210FR-135K76L vs CRS1210AFX-5761ELF |