Part Details for AF1210FR-13215KL by YAGEO Corporation
Overview of AF1210FR-13215KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210FR-13215KL
AF1210FR-13215KL CAD Models
AF1210FR-13215KL Part Data Attributes
|
AF1210FR-13215KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-13215KL
YAGEO Corporation
Fixed Resistor, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-13215KL
This table gives cross-reference parts and alternative options found for AF1210FR-13215KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-13215KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPF--215K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AF1210FR-13215KL vs CR-10FPF--215K |
RK73H2EGBK2153F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-13215KL vs RK73H2EGBK2153F |
CLF1210215K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-13215KL vs CLF1210215K1%100PPM/KNB8 |
SR1210FR-07215KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-13215KL vs SR1210FR-07215KL |
RC1210FR-07215KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-13215KL vs RC1210FR-07215KP |
WF10P2153FTL | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 215000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF1210FR-13215KL vs WF10P2153FTL |
MR10X2153FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | AF1210FR-13215KL vs MR10X2153FBL |
1210W2F2153T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF1210FR-13215KL vs 1210W2F2153T5E |
CLF1210215K1%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-13215KL vs CLF1210215K1%100PPM/KKB8 |
RTT122153FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210FR-13215KL vs RTT122153FP2 |