AF1210FR-13187KL
YAGEO Corporation
Description: Fixed Resistor, 0.5W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,

Overview of AF1210FR-13187KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF1210FR-13187KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF1210FR-13187KL by YAGEO Corporation

AF1210FR-13187KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.57 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
187000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AF1210FR-13187KL
    YAGEO Corporation
    Fixed Resistor, 0.5W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
    VS

Alternate Parts for AF1210FR-13187KL

This table gives cross-reference parts and alternative options found for AF1210FR-13187KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-13187KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW1210187KFKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies AF1210FR-13187KL vs CRCW1210187KFKEA
RMC1/4K1873FTE Fixed Resistor, Metal Glaze/thick Film, 0.33W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kamaya Inc AF1210FR-13187KL vs RMC1/4K1873FTE
CR1210-2W-1873FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD AF1210FR-13187KL vs CR1210-2W-1873FSNT-13
PWR13FTEU1873 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp AF1210FR-13187KL vs PWR13FTEU1873
RK73H2ETBK1873F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc AF1210FR-13187KL vs RK73H2ETBK1873F
CR1210-2W-1873FT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD AF1210FR-13187KL vs CR1210-2W-1873FT
RM13FTN1873 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TA-I Technology Co Ltd AF1210FR-13187KL vs RM13FTN1873
CR-10FPF--187K Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp AF1210FR-13187KL vs CR-10FPF--187K
MR10X1873FBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation AF1210FR-13187KL vs MR10X1873FBL
CR1210-2W-1873FPT Fixed Resistor, 0.5W, 187000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, VENKEL LTD AF1210FR-13187KL vs CR1210-2W-1873FPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF1210FR-13187KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF1210FR-13187KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF1210FR-13187KL would you like to use for your alert(s)?
  • Please alert me when AF1210FR-13187KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF1210FR-13187KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF1210FR-13187KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF1210FR-13187KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF1210FR-13187KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF1210FR-13187KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: