Part Details for AF1210FR-13150KL by YAGEO Corporation
Overview of AF1210FR-13150KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210FR-13150KL
AF1210FR-13150KL CAD Models
AF1210FR-13150KL Part Data Attributes
|
AF1210FR-13150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-13150KL
YAGEO Corporation
Fixed Resistor, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-13150KL
This table gives cross-reference parts and alternative options found for AF1210FR-13150KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-13150KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ14NF1503U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | AF1210FR-13150KL vs ERJ14NF1503U |
CR-10FPF--150K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AF1210FR-13150KL vs CR-10FPF--150K |
AC1210FR-07150KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-13150KL vs AC1210FR-07150KL |
CR1210-2W-1503FPT | Fixed Resistor, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | AF1210FR-13150KL vs CR1210-2W-1503FPT |
RC1210FR-13150KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-13150KL vs RC1210FR-13150KP |
CLF1210150K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-13150KL vs CLF1210150K1%100PPM/KKB16 |
CRCW1210150KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF1210FR-13150KL vs CRCW1210150KFKTB |
RMNW35K154FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210FR-13150KL vs RMNW35K154FTP |
RK73H2ETTD1503F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-13150KL vs RK73H2ETTD1503F |
RMC1/4K154FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210FR-13150KL vs RMC1/4K154FB |