AF1210FR-13113RL
YAGEO Corporation
Description: Fixed Resistor, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,

Overview of AF1210FR-13113RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF1210FR-13113RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF1210FR-13113RL by YAGEO Corporation

AF1210FR-13113RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.57 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
113 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AF1210FR-13113RL
    YAGEO Corporation
    Fixed Resistor, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
    VS

Alternate Parts for AF1210FR-13113RL

This table gives cross-reference parts and alternative options found for AF1210FR-13113RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-13113RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRGCQ1210F113R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 TE Connectivity AF1210FR-13113RL vs CRGCQ1210F113R
NRCA25F1130TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, NIC Components Corp AF1210FR-13113RL vs NRCA25F1130TRQYF
CR351130FB Fixed Resistor, 0.25W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd AF1210FR-13113RL vs CR351130FB
RC1210FR-10113RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation AF1210FR-13113RL vs RC1210FR-10113RL
CR-10FPB--113R Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp AF1210FR-13113RL vs CR-10FPB--113R
RK73H2ETTE1130F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc AF1210FR-13113RL vs RK73H2ETTE1130F
AC1210FR-07113RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation AF1210FR-13113RL vs AC1210FR-07113RL
RC1210FR-13113RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation AF1210FR-13113RL vs RC1210FR-13113RL
RMNW35K1130FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc AF1210FR-13113RL vs RMNW35K1130FB
RK73H2EXTE1130F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 113ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc AF1210FR-13113RL vs RK73H2EXTE1130F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF1210FR-13113RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF1210FR-13113RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF1210FR-13113RL would you like to use for your alert(s)?
  • Please alert me when AF1210FR-13113RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF1210FR-13113RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF1210FR-13113RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF1210FR-13113RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF1210FR-13113RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF1210FR-13113RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: