Part Details for AF1210FR-07464KL by YAGEO Corporation
Overview of AF1210FR-07464KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1210FR-07464KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF1210FR-07464KL-ND
|
DigiKey | RES SMD 464K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0379 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0186 | Buy Now |
Part Details for AF1210FR-07464KL
AF1210FR-07464KL CAD Models
AF1210FR-07464KL Part Data Attributes
|
AF1210FR-07464KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-07464KL
YAGEO Corporation
Fixed Resistor, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-07464KL
This table gives cross-reference parts and alternative options found for AF1210FR-07464KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-07464KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210464K1%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-07464KL vs CLF1210464K1%100PPM/KKB16 |
ESR25JZPF4643 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | AF1210FR-07464KL vs ESR25JZPF4643 |
CR1/44643FV | Fixed Resistor, 0.25W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AF1210FR-07464KL vs CR1/44643FV |
RMS13FT4643 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AF1210FR-07464KL vs RMS13FT4643 |
RK73H2ETTE4643F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-07464KL vs RK73H2ETTE4643F |
ERJS14F4643U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | AF1210FR-07464KL vs ERJS14F4643U |
RMC1/4K4643FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | AF1210FR-07464KL vs RMC1/4K4643FB |
RCA1210464KFKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | AF1210FR-07464KL vs RCA1210464KFKEAAP |
CR354643FV | Fixed Resistor, 0.25W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AF1210FR-07464KL vs CR354643FV |
CLF1210464K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-07464KL vs CLF1210464K1%100PPM/KNB4 |