Part Details for AF1210FR-07383KL by YAGEO Corporation
Overview of AF1210FR-07383KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1210FR-07383KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF1210FR-07383KL-ND
|
DigiKey | RES SMD 383K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0379 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0186 | Buy Now |
Part Details for AF1210FR-07383KL
AF1210FR-07383KL CAD Models
AF1210FR-07383KL Part Data Attributes
|
AF1210FR-07383KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-07383KL
YAGEO Corporation
Fixed Resistor, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-07383KL
This table gives cross-reference parts and alternative options found for AF1210FR-07383KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-07383KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW1210383KFKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AF1210FR-07383KL vs CRCW1210383KFKEA |
AF1210FR-13383KL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | AF1210FR-07383KL vs AF1210FR-13383KL |
CRGCQ1210F383K | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | AF1210FR-07383KL vs CRGCQ1210F383K |
RK73H2ETTE3833F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AF1210FR-07383KL vs RK73H2ETTE3833F |
CR043833F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | AF1210FR-07383KL vs CR043833F |
RMNW35K3833FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AF1210FR-07383KL vs RMNW35K3833FB |
NRCW25F3833TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AF1210FR-07383KL vs NRCW25F3833TRF |
CR-10FP7--383K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AF1210FR-07383KL vs CR-10FP7--383K |
SR1210FR-13383KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AF1210FR-07383KL vs SR1210FR-13383KL |
RMC-203833FB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 383000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | AF1210FR-07383KL vs RMC-203833FB |