Part Details for AF1210FR-0717R4L by YAGEO Corporation
Overview of AF1210FR-0717R4L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1210FR-0717R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF1210FR-0717R4L-ND
|
DigiKey | RES SMD 17.4 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0379 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0186 | Buy Now |
Part Details for AF1210FR-0717R4L
AF1210FR-0717R4L CAD Models
AF1210FR-0717R4L Part Data Attributes
|
AF1210FR-0717R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210FR-0717R4L
YAGEO Corporation
Fixed Resistor, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2023-06-14 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1210FR-0717R4L
This table gives cross-reference parts and alternative options found for AF1210FR-0717R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-0717R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-0717R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-0717R4L vs SR1210FR-0717R4L |
RK73H2ELTDB17R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210FR-0717R4L vs RK73H2ELTDB17R4F |
AC1210FR-1017R4L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210FR-0717R4L vs AC1210FR-1017R4L |
RK73H2ELTDD17R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-0717R4L vs RK73H2ELTDD17R4F |
RMC35K17R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210FR-0717R4L vs RMC35K17R4FTE |
RK73H2EXTD17R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-0717R4L vs RK73H2EXTD17R4F |
1210W2F174JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF1210FR-0717R4L vs 1210W2F174JT5E |
WR10X17R4FDLV | Fixed Resistor, 0.5W, 17.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | AF1210FR-0717R4L vs WR10X17R4FDLV |
RM13FTN17R4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | AF1210FR-0717R4L vs RM13FTN17R4 |
CRS1210-2W-17R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | AF1210FR-0717R4L vs CRS1210-2W-17R4FT |