There are no models available for this part yet.
Overview of AF1210FR-07115RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF1210FR-07115RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AF1210FR-07115RL-ND
|
DigiKey | RES SMD 115 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0379 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0186 | Buy Now |
CAD Models for AF1210FR-07115RL by YAGEO Corporation
Part Data Attributes for AF1210FR-07115RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.57 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
115 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for AF1210FR-07115RL
This table gives cross-reference parts and alternative options found for AF1210FR-07115RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210FR-07115RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ1210F115R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | AF1210FR-07115RL vs CRGCQ1210F115R |
NRCW25F1150TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AF1210FR-07115RL vs NRCW25F1150TRF |
RTT121150FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210FR-07115RL vs RTT121150FP4 |
RMC1/4K1150FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | AF1210FR-07115RL vs RMC1/4K1150FTE |
RK73H2ETTDB1150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210FR-07115RL vs RK73H2ETTDB1150F |
RMS13FT1150 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AF1210FR-07115RL vs RMS13FT1150 |
CLF1210115R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210FR-07115RL vs CLF1210115R1%100PPM/KNS |
RK73H2EXTD1150F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210FR-07115RL vs RK73H2EXTD1150F |
RMCF1210FT115R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AF1210FR-07115RL vs RMCF1210FT115R |
BCTS001210-1150FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | AF1210FR-07115RL vs BCTS001210-1150FTP |