Part Details for AF1210DR-134K22L by YAGEO Corporation
Overview of AF1210DR-134K22L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-134K22L
AF1210DR-134K22L CAD Models
AF1210DR-134K22L Part Data Attributes
|
AF1210DR-134K22L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-134K22L
YAGEO Corporation
Fixed Resistor, 0.5W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-134K22L
This table gives cross-reference parts and alternative options found for AF1210DR-134K22L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-134K22L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12104K220.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-134K22L vs CLF12104K220.5%100PPM/KNB16 |
PWR14D4221TEU | Fixed Resistor, 0.5W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AF1210DR-134K22L vs PWR14D4221TEU |
AC1210DR-074K22L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-134K22L vs AC1210DR-074K22L |
CR1210-2W-4221DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-134K22L vs CR1210-2W-4221DT |
CR1210-2W-4221DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-134K22L vs CR1210-2W-4221DPT-13 |
CR35-4221DV | Fixed Resistor, Wire Wound, 0.5W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AF1210DR-134K22L vs CR35-4221DV |
RMC35K4221DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210DR-134K22L vs RMC35K4221DB |
RCA12104K22DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AF1210DR-134K22L vs RCA12104K22DKEA |
CR044221D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF1210DR-134K22L vs CR044221D |
CR1210-2W-4221DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4220ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-134K22L vs CR1210-2W-4221DT-13 |