Part Details for AF1210DR-131K47L by YAGEO Corporation
Overview of AF1210DR-131K47L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-131K47L
AF1210DR-131K47L CAD Models
AF1210DR-131K47L Part Data Attributes
|
AF1210DR-131K47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-131K47L
YAGEO Corporation
Fixed Resistor, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-131K47L
This table gives cross-reference parts and alternative options found for AF1210DR-131K47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-131K47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1210-2W-1471DPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | AF1210DR-131K47L vs CR1210-2W-1471DPT-13 |
RC1210DR-131K47L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | AF1210DR-131K47L vs RC1210DR-131K47L |
RK73H2ELTDD1471D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AF1210DR-131K47L vs RK73H2ELTDD1471D |
RTT121471DP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | AF1210DR-131K47L vs RTT121471DP3 |
BCTS001210-1471DTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AF1210DR-131K47L vs BCTS001210-1471DTP |
RK73H2ERTTD1471D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AF1210DR-131K47L vs RK73H2ERTTD1471D |
CLF12101K470.5%100PPM/KKB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | AF1210DR-131K47L vs CLF12101K470.5%100PPM/KKB16 |
CRM1210ADX-1471ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AF1210DR-131K47L vs CRM1210ADX-1471ELF |
RK73H2ETTD1471D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | AF1210DR-131K47L vs RK73H2ETTD1471D |
RC1210DR-101K47L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | AF1210DR-131K47L vs RC1210DR-101K47L |