Part Details for AF1210DR-07976KL by YAGEO Corporation
Overview of AF1210DR-07976KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-07976KL
AF1210DR-07976KL CAD Models
AF1210DR-07976KL Part Data Attributes
|
AF1210DR-07976KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-07976KL
YAGEO Corporation
Fixed Resistor, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-07976KL
This table gives cross-reference parts and alternative options found for AF1210DR-07976KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-07976KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTE9763D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-07976KL vs RK73H2ERTTE9763D |
RK73H2ETTD9763D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-07976KL vs RK73H2ETTD9763D |
AC1210DR-10976KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-07976KL vs AC1210DR-10976KL |
CRCW1210976KDKTCP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF1210DR-07976KL vs CRCW1210976KDKTCP |
RM14D9763CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AF1210DR-07976KL vs RM14D9763CT-X |
CR1210-2W-9763DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-07976KL vs CR1210-2W-9763DPT |
CR1210-2W-9763DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-07976KL vs CR1210-2W-9763DSNT |
RK73H2ETTED9763D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-07976KL vs RK73H2ETTED9763D |
RC1210DR-07976KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-07976KL vs RC1210DR-07976KL |
RK73H2EGBK9763D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 976000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-07976KL vs RK73H2EGBK9763D |