Part Details for AF1210DR-072K61L by YAGEO Corporation
Overview of AF1210DR-072K61L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-072K61L
AF1210DR-072K61L CAD Models
AF1210DR-072K61L Part Data Attributes
|
AF1210DR-072K61L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-072K61L
YAGEO Corporation
Fixed Resistor, 0.5W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-072K61L
This table gives cross-reference parts and alternative options found for AF1210DR-072K61L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-072K61L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR35-2611DV | Fixed Resistor, Wire Wound, 0.5W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AF1210DR-072K61L vs CR35-2611DV |
RMC35K2611DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210DR-072K61L vs RMC35K2611DB |
RC1210DR-132K61L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-072K61L vs RC1210DR-132K61L |
ERJS14D2611U | Fixed Resistor, | Panasonic Electronic Components | AF1210DR-072K61L vs ERJS14D2611U |
CLF12102K610.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-072K61L vs CLF12102K610.5%100PPM/KNB16 |
CR1210-2W-2611DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-072K61L vs CR1210-2W-2611DPT-13 |
RK73H2ETTED2611D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-072K61L vs RK73H2ETTED2611D |
RK73H2ERTTDD2611D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-072K61L vs RK73H2ERTTDD2611D |
RK73H2ELTDD2611D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-072K61L vs RK73H2ELTDD2611D |
RK73H2ETTE2611D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-072K61L vs RK73H2ETTE2611D |