Part Details for AF1210DR-0727KL by YAGEO Corporation
Overview of AF1210DR-0727KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-0727KL
AF1210DR-0727KL CAD Models
AF1210DR-0727KL Part Data Attributes
|
AF1210DR-0727KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-0727KL
YAGEO Corporation
Fixed Resistor, 0.5W, 27000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-0727KL
This table gives cross-reference parts and alternative options found for AF1210DR-0727KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-0727KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTBK2702D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210DR-0727KL vs RK73H2ERTBK2702D |
CR1210-2W-2702DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-0727KL vs CR1210-2W-2702DPT |
RK73H2ETTE2702D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-0727KL vs RK73H2ETTE2702D |
RK73H2ETBK2702D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-0727KL vs RK73H2ETBK2702D |
SR1210DR-0727KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-0727KL vs SR1210DR-0727KL |
ERJU14D2702U | Fixed Resistor, | Panasonic Electronic Components | AF1210DR-0727KL vs ERJU14D2702U |
RK73H2ELTE2702D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-0727KL vs RK73H2ELTE2702D |
RK73H2ERTBK2702D | RES,SMT,THICK FILM,27K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | AF1210DR-0727KL vs RK73H2ERTBK2702D |
RTT122702DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210DR-0727KL vs RTT122702DP3 |
RK73H2ETTD2702D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-0727KL vs RK73H2ETTD2702D |