Part Details for AF1210DR-07174RL by YAGEO Corporation
Overview of AF1210DR-07174RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-07174RL
AF1210DR-07174RL CAD Models
AF1210DR-07174RL Part Data Attributes
|
AF1210DR-07174RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-07174RL
YAGEO Corporation
Fixed Resistor, 0.5W, 174ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-07174RL
This table gives cross-reference parts and alternative options found for AF1210DR-07174RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-07174RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTED1740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-07174RL vs RK73H2ERTTED1740D |
CR1210-2W-1740DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-07174RL vs CR1210-2W-1740DPT-13 |
RK73H2ERTBK1740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210DR-07174RL vs RK73H2ERTBK1740D |
RK73H2ELBK1740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-07174RL vs RK73H2ELBK1740D |
CLF1210174R0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-07174RL vs CLF1210174R0.5%100PPM/KNB8 |
RK73H2EXTDD1740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-07174RL vs RK73H2EXTDD1740D |
RK73H2ETBK1740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-07174RL vs RK73H2ETBK1740D |
RMF13DT1740 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 174ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | AF1210DR-07174RL vs RMF13DT1740 |
RK73H2ERTTE1740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF1210DR-07174RL vs RK73H2ERTTE1740D |
RK73H2ELTEB1740D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 174ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210DR-07174RL vs RK73H2ELTEB1740D |