There are no models available for this part yet.
Overview of AF1210DR-07107KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
CAD Models for AF1210DR-07107KL by YAGEO Corporation
Part Data Attributes for AF1210DR-07107KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.57 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
107000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for AF1210DR-07107KL
This table gives cross-reference parts and alternative options found for AF1210DR-07107KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-07107KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210DR-07107KP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-07107KL vs RC1210DR-07107KP |
RMF13DT1073 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 107000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | AF1210DR-07107KL vs RMF13DT1073 |
RK73H2ETTE1073D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-07107KL vs RK73H2ETTE1073D |
RK73H2ETTDD1073D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-07107KL vs RK73H2ETTDD1073D |
RK73H2ELTE1073D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-07107KL vs RK73H2ELTE1073D |
RM13DTN1073 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | AF1210DR-07107KL vs RM13DTN1073 |
RMC1/4K1073DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | AF1210DR-07107KL vs RMC1/4K1073DB |
PWR14D1073TEU | Fixed Resistor, 0.5W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AF1210DR-07107KL vs PWR14D1073TEU |
CLF1210107K0.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-07107KL vs CLF1210107K0.5%100PPM/KNB4 |
CR1210-2W-1073DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 107000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-07107KL vs CR1210-2W-1073DSNT-13 |