Part Details for AF1210DR-07105RL by YAGEO Corporation
Overview of AF1210DR-07105RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-07105RL
AF1210DR-07105RL CAD Models
AF1210DR-07105RL Part Data Attributes
|
AF1210DR-07105RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-07105RL
YAGEO Corporation
Fixed Resistor, 0.5W, 105ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-07105RL
This table gives cross-reference parts and alternative options found for AF1210DR-07105RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-07105RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GTD1050V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | AF1210DR-07105RL vs TSR4GTD1050V |
AC1210DR-13105RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-07105RL vs AC1210DR-13105RL |
CLF1210105R0.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-07105RL vs CLF1210105R0.5%100PPM/KKB16 |
ERJU14D1050U | Fixed Resistor, | Panasonic Electronic Components | AF1210DR-07105RL vs ERJU14D1050U |
RK73H2ERTBK1050D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | AF1210DR-07105RL vs RK73H2ERTBK1050D |
CR1210-2W-1050DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-07105RL vs CR1210-2W-1050DT |
ERJP14D1050U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | AF1210DR-07105RL vs ERJP14D1050U |
RK73H2ERTTD1050D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF1210DR-07105RL vs RK73H2ERTTD1050D |
RM14D1050CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 105ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | AF1210DR-07105RL vs RM14D1050CT-X |
CLF1210105R0.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-07105RL vs CLF1210105R0.5%100PPM/KNB16 |