Part Details for AF1206FR-137M15L by YAGEO Corporation
Overview of AF1206FR-137M15L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1206FR-137M15L
AF1206FR-137M15L CAD Models
AF1206FR-137M15L Part Data Attributes
|
AF1206FR-137M15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1206FR-137M15L
YAGEO Corporation
Fixed Resistor, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1206FR-137M15L
This table gives cross-reference parts and alternative options found for AF1206FR-137M15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1206FR-137M15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-077M15P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AF1206FR-137M15L vs RC1206FR-077M15P |
FCF06FV-7154-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AF1206FR-137M15L vs FCF06FV-7154-W |
AR1206FR-077M15L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AF1206FR-137M15L vs AR1206FR-077M15L |
CR1206-4W-7154FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | AF1206FR-137M15L vs CR1206-4W-7154FPT-13 |
CR1206F7M15P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | AF1206FR-137M15L vs CR1206F7M15P05 |
232272917155 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 7150000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF1206FR-137M15L vs 232272917155 |
HQ06S4F7154TEE | Fixed Resistor, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AF1206FR-137M15L vs HQ06S4F7154TEE |
232272467155 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF1206FR-137M15L vs 232272467155 |
CRCW12067154FRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 7150000ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | AF1206FR-137M15L vs CRCW12067154FRT1-E3 |
9C12063A7154FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7150000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AF1206FR-137M15L vs 9C12063A7154FKAFT |