Part Details for AF1206FR-103R74L by YAGEO Corporation
Overview of AF1206FR-103R74L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1206FR-103R74L
AF1206FR-103R74L CAD Models
AF1206FR-103R74L Part Data Attributes
|
AF1206FR-103R74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1206FR-103R74L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1206FR-103R74L
This table gives cross-reference parts and alternative options found for AF1206FR-103R74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1206FR-103R74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FLD--3R74 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AF1206FR-103R74L vs CR-06FLD--3R74 |
NMCR1206FT3R74 | RES,SMT,THICK FILM,3.74 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | AF1206FR-103R74L vs NMCR1206FT3R74 |
RC1206FR-073R74P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AF1206FR-103R74L vs RC1206FR-073R74P |
RMCF1206FB3R74 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF1206FR-103R74L vs RMCF1206FB3R74 |
SG73P2BTTDD3R74F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AF1206FR-103R74L vs SG73P2BTTDD3R74F |
232272483748L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF1206FR-103R74L vs 232272483748L |
RK73H2BTTDD3R74F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AF1206FR-103R74L vs RK73H2BTTDD3R74F |
232272913748 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 3.74ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF1206FR-103R74L vs 232272913748 |
RM12F3R74CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AF1206FR-103R74L vs RM12F3R74CTDK |
232272913748L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.74ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | AF1206FR-103R74L vs 232272913748L |