Part Details for AF1206DR-135K11L by YAGEO Corporation
Overview of AF1206DR-135K11L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1206DR-135K11L
AF1206DR-135K11L CAD Models
AF1206DR-135K11L Part Data Attributes
|
AF1206DR-135K11L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1206DR-135K11L
YAGEO Corporation
Fixed Resistor, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1206DR-135K11L
This table gives cross-reference parts and alternative options found for AF1206DR-135K11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1206DR-135K11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206T100V5.11K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | AF1206DR-135K11L vs CR1206T100V5.11K+-0.5% |
RK73H2BRTTDB5111D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,5.11K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | AF1206DR-135K11L vs RK73H2BRTTDB5111D |
CR325111DB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.125W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AF1206DR-135K11L vs CR325111DB |
MC1206P-5111-DB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AF1206DR-135K11L vs MC1206P-5111-DB101W |
RM12R-5K11-D | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | AF1206DR-135K11L vs RM12R-5K11-D |
CR085111D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AF1206DR-135K11L vs CR085111D |
CR1206TT100V5.11K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | AF1206DR-135K11L vs CR1206TT100V5.11K+-0.5% |
RMC1/8K5111DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AF1206DR-135K11L vs RMC1/8K5111DB |
SG73P2BTTDD5111D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | AF1206DR-135K11L vs SG73P2BTTDD5111D |
MC1206P-5111-DT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AF1206DR-135K11L vs MC1206P-5111-DT101W |