Part Details for AF1206DR-13330RL by YAGEO Corporation
Overview of AF1206DR-13330RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1206DR-13330RL
AF1206DR-13330RL CAD Models
AF1206DR-13330RL Part Data Attributes
|
AF1206DR-13330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1206DR-13330RL
YAGEO Corporation
Fixed Resistor, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1206DR-13330RL
This table gives cross-reference parts and alternative options found for AF1206DR-13330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1206DR-13330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-3300DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AF1206DR-13330RL vs CR1206-4W-3300DT |
SF12H3300DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AF1206DR-13330RL vs SF12H3300DTL |
RC1206DR-13330RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AF1206DR-13330RL vs RC1206DR-13330RP |
RK73H2BXTD3300D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AF1206DR-13330RL vs RK73H2BXTD3300D |
RK73H2BRTTDB3300D | RES,SMT,THICK FILM,330 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | AF1206DR-13330RL vs RK73H2BRTTDB3300D |
CRCW1206330RDKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF1206DR-13330RL vs CRCW1206330RDKEAP |
RPC1206DG330R | Fixed Resistor, Thick Film, 0.33W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AF1206DR-13330RL vs RPC1206DG330R |
CRCW1206330RDKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF1206DR-13330RL vs CRCW1206330RDKTAP |
SG73P2BTTDD3300D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 330ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF1206DR-13330RL vs SG73P2BTTDD3300D |
RGC1206DTD330R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF1206DR-13330RL vs RGC1206DTD330R |