Part Details for AF1206DR-071M3L by YAGEO Corporation
Overview of AF1206DR-071M3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1206DR-071M3L
AF1206DR-071M3L CAD Models
AF1206DR-071M3L Part Data Attributes
|
AF1206DR-071M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1206DR-071M3L
YAGEO Corporation
Fixed Resistor, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1206DR-071M3L
This table gives cross-reference parts and alternative options found for AF1206DR-071M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1206DR-071M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12D1304TEO | Fixed Resistor, 0.3333W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AF1206DR-071M3L vs PWR12D1304TEO |
RCG12061M30DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AF1206DR-071M3L vs RCG12061M30DKEA |
AC1206DR-101M3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AF1206DR-071M3L vs AC1206DR-101M3L |
RCS3216D1304CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AF1206DR-071M3L vs RCS3216D1304CS |
RCS3216D1304AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | AF1206DR-071M3L vs RCS3216D1304AS |
D25/CRCW1206-P1001M30.5%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AF1206DR-071M3L vs D25/CRCW1206-P1001M30.5%EG1E3 |
AC1206DR-131M3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AF1206DR-071M3L vs AC1206DR-131M3L |
RPC1206DG1M30 | Fixed Resistor, Thick Film, 0.33W, 1300000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AF1206DR-071M3L vs RPC1206DG1M30 |