Part Details for AF113CJ by National Semiconductor Corporation
Overview of AF113CJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF113CJ
AF113CJ CAD Models
AF113CJ Part Data Attributes
|
AF113CJ
National Semiconductor Corporation
Buy Now
|
Compare Parts:
AF113CJ
National Semiconductor Corporation
IC,FILTER,TELECOMM,BIPOLAR,DIP,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Material | CERAMIC | |
Power Supply | +-12/+-15 | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |