Part Details for AF08CC1-2.999MHZ by MMD
Overview of AF08CC1-2.999MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF08CC1-2.999MHZ
AF08CC1-2.999MHZ CAD Models
AF08CC1-2.999MHZ Part Data Attributes
|
AF08CC1-2.999MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
AF08CC1-2.999MHZ
MMD
Parallel - Fundamental Quartz Crystal, 2.999MHz Nom, HC-49/U, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 2.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.2XB4.7XH13.46 (mm)/L0.441XB0.185XH0.53 (inch) | |
Series Resistance | 350 Ω | |
Surface Mount | NO |
Alternate Parts for AF08CC1-2.999MHZ
This table gives cross-reference parts and alternative options found for AF08CC1-2.999MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF08CC1-2.999MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A08CC1-2.999MHZ | Parallel - Fundamental Quartz Crystal, 2.999MHz Nom, HC-49/U, 2 PIN | MMD | AF08CC1-2.999MHZ vs A08CC1-2.999MHZ |