AF0805FR-134M75L
YAGEO Corporation
Description: Fixed Resistor, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of AF0805FR-134M75L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF0805FR-134M75L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0805FR-134M75L by YAGEO Corporation

AF0805FR-134M75L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4750000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. AF0805FR-134M75L
    YAGEO Corporation
    Fixed Resistor, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for AF0805FR-134M75L

This table gives cross-reference parts and alternative options found for AF0805FR-134M75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0805FR-134M75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR08W4754FTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation AF0805FR-134M75L vs WR08W4754FTL
AC0805FR-074M75L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation AF0805FR-134M75L vs AC0805FR-074M75L
232273414755L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 YAGEO Corporation AF0805FR-134M75L vs 232273414755L
CR0805-8W-4754FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD AF0805FR-134M75L vs CR0805-8W-4754FT-13
PWR10F4754TEW Fixed Resistor, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics AF0805FR-134M75L vs PWR10F4754TEW
AC0805FR-134M75L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AF0805FR-134M75L vs AC0805FR-134M75L
FCF05FV-4754 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd AF0805FR-134M75L vs FCF05FV-4754
RTT054754FP2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ralec AF0805FR-134M75L vs RTT054754FP2
RC2012F4754ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics AF0805FR-134M75L vs RC2012F4754ES
AC0805FR-104M75L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AF0805FR-134M75L vs AC0805FR-104M75L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0805FR-134M75L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0805FR-134M75L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF0805FR-134M75L would you like to use for your alert(s)?
  • Please alert me when AF0805FR-134M75L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0805FR-134M75L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0805FR-134M75L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0805FR-134M75L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0805FR-134M75L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0805FR-134M75L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: