Part Details for AF0805DR-1316K2L by YAGEO Corporation
Overview of AF0805DR-1316K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0805DR-1316K2L
AF0805DR-1316K2L CAD Models
AF0805DR-1316K2L Part Data Attributes
|
AF0805DR-1316K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0805DR-1316K2L
YAGEO Corporation
Fixed Resistor, 0.125W, 16200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AF0805DR-1316K2L
This table gives cross-reference parts and alternative options found for AF0805DR-1316K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0805DR-1316K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805DR-0716K2L | Fixed Resistor, 0.125W, 16200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AF0805DR-1316K2L vs AF0805DR-0716K2L |
RK73H2AGTDB1622D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AF0805DR-1316K2L vs RK73H2AGTDB1622D |
RC0805DR-1016K2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AF0805DR-1316K2L vs RC0805DR-1016K2L |
RK73H2ARTTPD1622D | RES,SMT,THICK FILM,16.2K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AF0805DR-1316K2L vs RK73H2ARTTPD1622D |
RS05K1622DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AF0805DR-1316K2L vs RS05K1622DTG |
CR0805D16K2P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AF0805DR-1316K2L vs CR0805D16K2P10 |
MC0805-1622-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AF0805DR-1316K2L vs MC0805-1622-DTQ |
WF08H1622DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AF0805DR-1316K2L vs WF08H1622DT |
RK73H2AXTED1622D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16200ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AF0805DR-1316K2L vs RK73H2AXTED1622D |
RS05K1622DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AF0805DR-1316K2L vs RS05K1622DBL |