Part Details for AF0603JR-13200RL by YAGEO Corporation
Overview of AF0603JR-13200RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0603JR-13200RL
AF0603JR-13200RL CAD Models
AF0603JR-13200RL Part Data Attributes:
|
AF0603JR-13200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603JR-13200RL
YAGEO Corporation
Fixed Resistor, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603JR-13200RL
This table gives cross-reference parts and alternative options found for AF0603JR-13200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-13200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDI0603200R5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-13200RL vs CDI0603200R5%100PPM/KKP20 |
CR0603JA0201G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0603JR-13200RL vs CR0603JA0201G |
NQ03WAJ0201T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603JR-13200RL vs NQ03WAJ0201T5E |
BCTS000603-2000JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603JR-13200RL vs BCTS000603-2000JTP |
CDI0603200R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603JR-13200RL vs CDI0603200R5%100PPM/KKP10 |
RTT03201JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AF0603JR-13200RL vs RTT03201JBA |
CR16-201-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603JR-13200RL vs CR16-201-JL |
MR06X201JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603JR-13200RL vs MR06X201JBL |
CRS0603-10W-201JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603JR-13200RL vs CRS0603-10W-201JT |
232270281201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603JR-13200RL vs 232270281201 |