AF0603JR-1030KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of AF0603JR-1030KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF0603JR-1030KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0603JR-1030KL by YAGEO Corporation

AF0603JR-1030KL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
30000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. AF0603JR-1030KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for AF0603JR-1030KL

This table gives cross-reference parts and alternative options found for AF0603JR-1030KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603JR-1030KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SWR03JTEW3002N Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Viking Tech Corp AF0603JR-1030KL vs SWR03JTEW3002N
NMCR0603JT30K0 RES,SMT,THICK FILM,30K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc AF0603JR-1030KL vs NMCR0603JT30K0
232270211303 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation AF0603JR-1030KL vs 232270211303
HQ03SAJ0303TCE Fixed Resistor, 0.1W, 30000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AF0603JR-1030KL vs HQ03SAJ0303TCE
RCM1608J303AS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Samsung Electro-Mechanics AF0603JR-1030KL vs RCM1608J303AS
RMC060330K5%N Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, TY-OHM Electronic Works Co Ltd AF0603JR-1030KL vs RMC060330K5%N
CHPFR0603K3002JBTD Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies AF0603JR-1030KL vs CHPFR0603K3002JBTD
NMCR0603JG30K0 RES,SMT,THICK FILM,30K OHMS,50WV,5% +/-TOL,-100,100PPM TC,0603 CASE SEI Stackpole Electronics Inc AF0603JR-1030KL vs NMCR0603JG30K0
FNF03JV-303 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd AF0603JR-1030KL vs FNF03JV-303
HQ03WGJ0303TEE Fixed Resistor, 0.0625W, 30000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AF0603JR-1030KL vs HQ03WGJ0303TEE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0603JR-1030KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0603JR-1030KL by YAGEO Corporation

  • Please alert me when AF0603JR-1030KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0603JR-1030KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0603JR-1030KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0603JR-1030KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0603JR-1030KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0603JR-1030KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: